PMP8582, Multioutput Isolated Flyback Supplies 23V at 1A, 16.9V at 200mA and 9V at 300mA from High-line Reference Design. The input voltage is 165V to 265Vac. The main loop is closed to the 23Vout. A low power LM9364-20 transfers the low AC voltage information to secondary side