PMP7148.1, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback
参考设计 属于: Texas Instruments
PMP7148.1, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback. This reference design is a quasi-resonant isolated flyback. The input voltage is the universal 85 - 265V AC range and two outputs provide 5V at 250mA, from an LDO and a regulated 24V at 700mA, 2.5A peak for 30milliseconds, employing the UCC28600D Flyback controller