PMP5364, 36V-72V Input 5V/20A 95% Efficient Active Clamp forward, 1/4 Brick
参考设计 属于: Texas Instruments
PMP5364, 36V-72V Input 5V/20A 95% Efficient Active Clamp forward, 1/4 Brick. PMP5364 reference design provides 5V at 20A (100W) from a standard 48V telecom input with up to 95% efficiency. This design uses the UCC2897A active clamp controller along with NexFET synchronous rectifiers. The low Rdson of the CSD17301Q5A reduces conduction losses and die area of the synchronous rectifiers. The circuit is built in an industry standard 1/4 brick footprint