PMP3247.2, Sync Bucks, Linear for Single-board Computer (SBC) Power (1.2V @ 2A)
参考设计 属于: Texas Instruments
PMP3247.2, Sync Bucks, Linear for Single-board Computer (SBC) Power (1.2V @ 2A). The PMP3247 is a multiple output design using three TPS40041 devices to generate 2.5V, 1.8V and 1.2V. The input voltage is 3.3V and the device operates at 600KHz to offer very small size