PMP2552, PFC Non-Isolated Flyback 390V@2.56A and 12V@250mA for Blower PSU
参考设计 属于: Texas Instruments
PMP2552, PFC Non-Isolated Flyback 390V@2.56A and 12V@250mA for Blower PSU. PMP2552 is a power factor corrected 1KW Boost converter. It takes advantage of the continuous conduction mode inductor's current to reduce the conducted emissions while maintaining simplicity with a 8-pin controller. A small auxiliary power supply provides the 12V for the housekeeping and is also suitable for other loads with a maximum of 200mA