PMP10668, 13.2V to 36V, Wide Input, 10V/4A Output Synchronous Buck Reference Design with LM3150
参考设计 属于: Texas Instruments
PMP10668, 13.2V to 36V, Wide Input, 10V/4A Output Synchronous Buck Reference Design with LM3150. The PMP10668 is synchronous buck solution which accepts an input voltage of 13.2V to 36Vin and provides a 10V output capable of supplying continuous 4A and transient 10A of current to the load. With COT control, no loop compensation circuit needed and could get good load transient performance. Synchronous grants the high efficiency. This reference design could be used for high power and the requirements of load transient in applications such as a gimbal motor