PMP10558.1, Low Profile Triple Output Isolated Fly-Buck Power Supply depend on the 750314463 transformer for Industrial Applications Reference Design
参考设计 属于: Texas Instruments
PMP10558.1, Low Profile Triple Output Isolated Fly-Buck Power Supply depend on the 750314463 transformer for Industrial Applications Reference Design. The power supply has a synchronous buck regulator, LM5017 and a low profile (6mm) transformer. It generates three isolated outputs depending on the transformer selection. The LM5017 is a 100V wide Vin, 600mA synchronous buck regulator. The input voltage range of the design is 18V to 30V, making it suitable for 24V input industrial applications. The Fly-Buck can regulate the secondary side outputs without an Optocoupler or auxiliary winding and is capable of achieving good cross regulation within ±5%