PMP10189.5, Hercules Safety MCU Industrial Power Solution Reference Design
参考设计 属于: Texas Instruments
PMP10189.5, Hercules Safety MCU Industrial Power Solution Reference Design. This reference design is a complete power solution for the Hercules Safety MCU. The input voltage can be in the range of 48 to 60V and it provides five different output rails with 12.0V @ 30mA, 5.0V @ 240mA, 3.3V @ 620mA, 3.3V @ 230mA and 1.2V @ 700mA