PGA308EVM, Evaluation Kit consists of 2-Boards: PGA308 Test Board + USB DAQ Platform
参考设计 属于: Texas Instruments
PGA308EVM, Evaluation Kit consists of 2-Boards: PGA308 Test Board + USB DAQ Platform. The PGA308 Test Board contains the PGA308, terminal strips for external connections, several jumpers for device configuration and support circuitry. The PGA308 Test Board can be used to fully test your design before prototyping it. The USB DAQ Platform contains an 8052 microcontroller with a built in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the PGA308. The USB DAQ Platform also contains, a 3V/5V programmable linear regulator, a switch for power control, general purpose digital I/O, DAC outputs and A/D inputs