PCM-3365N-S8A1E, PCM-3365 PC/104-Plus Single Board Computer based on Intel Celeron N2930 Processor

参考设计 属于: Advantech

PCM-3365N-S8A1E, PCM-3365 PC/104-Plus Single Board Computer based on Intel Celeron N2930 Processor

PCM-3365N-S8A1E, PCM-3365 PC/104-Plus form factor (96 x 90 mm) and powered by the latest generation of Intel Celeron N2930 processor which have low power features but also good computing performance, especially for multimedia capabilities compared to earlier generations. The PCM-3365 offers flexible expansion possibilities: one full-size mini PCIe, PC/104, PCI-104, and various capacities of on-board flash by request. The PCM-3365 supports multiple display interfaces including HDMI/DVI, VGA, and 24-bit LVDS, and rich I/O: 1 x GbE, SATA, 3 x Serial Ports, 6 x USB 2.0 and mSATA, on-board flash by request