LT1765EFE Demo Board, Wide Input Range, 1.25MHz Step-Down DC/DC Converter, 3V to 25V Input, Jumper Selectable 3.3V or 5Vout @ 2A
参考设计 属于: Analog Devices
Demonstration circuit is a 1.25MHz 3A monolithic step-down DC/DC switching converter using the LT1765EFE. The LT1765 features fast switching speed, a 3A internal power switch, and a wide input voltage range, making it a versatile and powerful IC that fits easily into space-constrained applications