The SSCSLNV100PG3A3 is a gage pressure sensor from Honeywell, operating within a 0psi to 100psi range with a maximum overload pressure of 250psi. It requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25% and a response time of 0.46ms, with an operating temperature range of -40°C to 85°C. It is designed for board mount applications and is suitable for measuring pressure in air or gas media.
Honeywell SSCSLNV100PG3A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCSLNV100PG3A3 to view detailed technical specifications.
No datasheet is available for this part.