LP8758-E0EVM, Evaluation Module for LP8758-E0 Four Output Step-Down DC-DC Regulator
参考设计 属于: Texas Instruments
LP8758-E0EVM, Evaluation Module for LP8758-E0 Four Output Step-Down DC-DC Regulator. The LP8758-E0EVM customer evaluation module demonstrates the LP8758-E0 device. The LP8758-E0 is designed to meet the power management requirements for low-power processors in mobile phones, network cards and similar applications. The device contains four step-down DC-DC converter cores, which provides four output voltage rails