LP5907UV-1.2EVM, Evaluation Board for the LP5907UV-1.2 linear regulator capable of supplying 250 mA output current
参考设计 属于: Texas Instruments
LP5907UV-1.2EVM, Evaluation Board for the LP5907UV-1.2 linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF/Analog circuits, the LP5907 device provides low noise, high PSRR, low quiescent current and low line/load transient response figures. Using new innovative design techniques the LP5907 offers class-leading noise performance without a noise bypass capacitor and the ability for remote output capacitor placement. The device is designed to work with a 1.0 uF input and a 1.0 uF output ceramic capacitor. The device is available in an ultra-thin micro SMD package