LMZ31520EVM-001, 20A SIMPLE SWITCHER Power Module Evaluation Board, 3V to 14.5V Input. The LMZ31520EVM-001 features a SIMPLE SWITCHER power module which is an easy-to-use integrated power solution that combines a 20-A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile, QFN package. The EVM provides the user with convenient test points and connectors for full evaluation of the LMZ31520 device