LMZ23605EVAL/NOPB, Evaluation Board using LMZ23605 DC to DC Converter and Switching Regulator Module
参考设计 属于: Texas Instruments
LMZ23605EVAL/NOPB, Evaluation Board designed to be an easy-to-use platform to evaluate the full capabilities of this family of SIMPLE SWITCHER power modules. The PCB construction has excellent thermal performance and includes extra locations for optional components that may not be required in the end application. The devices can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control architecture is constant frequency PWM with emulated current mode sensing