LMZ14202HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage
参考设计 属于: Texas Instruments
LMZ14202HEVAL/NOPB, Evaluation Board for Simple Switcher power modules for high output voltage are easy-to-use DC-DC solutions capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The evaluation board is configured for 12V output voltage from 15V to 42V input. The precision enable input allows for programmable UVLO of the input supply