LMZ10504EXTEVAL/NOPB, Evaluation Board for LMZ10504 Simple Switcher DC to DC PWM switching
参考设计 属于: Texas Instruments
LMZ10504EXTEVAL/NOPB, Evaluation Board can accept an input voltage rail between 2.95V and 5.5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled startup