LMV228SDEVAL/NOPB, Evaluation Board for the LMV228, 450 to 2000MHz microSMD RF Power Detector
参考设计 属于: Texas Instruments
LMV228SDEVAL/NOPB, Evaluation Board for the LMV228 microSMD RF Power Detector. These logarithmic power detectors are intended for use in CDMA and WCDMA applications. They have a 30 dB dynamic range and an RF frequency range from 450MHz to 2GHz. The LMV228 is designed to be used in combination with a directional coupler. The LMV228 have an integrated filter for low-ripple average power detection of CDMA signals