LMH5401EVM, Evaluation Module for the single LMH5401 amplifier in a 14-lead high performance RF package
参考设计 属于: Texas Instruments
LMH5401EVM, Evaluation Module for the single LMH5401 amplifier in a 14-lead high performance RF package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source and test instruments through the use of on-board connectors. The amplifier is configured for single-ended input with gain of 12dB (4 V/V). The board has differential outputs, one for each of the amplifier outputs. It can be easily configured for differential inputs and single- or split-supply operation