LM5114BSDEVAL/NOPB, Evaluation Board using LM5114 single low-side gate driver, boost DC-DC converter
参考设计 属于: Texas Instruments
LM5114BSDEVAL/NOPB, Evaluation Board using LM5114 single low-side gate driver with 7.6A/1.3A peak sink/source drive current capability. It can be used to drive standard Si MOSFETs or enhancement mode GaN FETs in boost type configurations or to drive secondary synchronous FETs in isolated topologies. The LM5114 evaluation board is designed to provide the design engineer with a fully functional boost DC-DC converter to evaluate the LM5114. A 100V enhancement mode GaN FET (EPC2001) is used as the boost power switch