LM3686TL-181228EVB, Evaluation Board for the LM3686TL Step-Down DC-DC Converter
参考设计 属于: Texas Instruments
LM3686TL-181228EVB, Evaluation Board for the DC to DC Single Output Power Supply for Portable Medical Instrumentation. The LM3686 is a step-down DC-DC converter with two integrated low dropout linear regulators optimized for powering ultra-low voltage circuits from a single Li-Ion cell or 3 cell NiMH/NiCd batteries. It provides three outputs with combined load current up to 900 mA over an input voltage range from 2.7V to 5.5V