LM3549SQEVNOPB, Evaluation Board for LM3549 a high power LED driver, Buck-Boost Regulator
参考设计 属于: Texas Instruments
LM3549SQEVNOPB, Evaluation Board for the LM3549 is a high power LED driver with up to 700mA output current. It has three constant current LED drivers and a Buck-Boost SMPS for driving RGB LEDs with high efficiency. LED drivers are designed for sequential drive so only one driver can be enabled at a time. LED driver output current settings can be stored to integrated non-volatile memory which allows stand-alone operation without I2C interface. Non-volatile memory is rewritable so current setting can be changed if needed