LM3533EVM, Evaluation Board for LM3533 Dual String backlight driver + 5 indicator LED driver
参考设计 属于: Texas Instruments
LM3533EVM, Evaluation Board for LM3533 Dual String backlight driver + 5 indicator LED driver. The LM3533EVM consists of the USB Interface Board and the LM3533 Evaluation Board. The USB Interface Board Rev 1.1 provides the hardware link between a PC and LM3533 Evaluation Board. On the PC side, the LM3533.exe software communicates to the LM3533EVM to provide an easy control over all the features of the LM3533. Both the USB Interface Board and the LM3533 Evaluation Board plug together at the USBL and USBR connectors and are keyed so the boards can only fit together one way