LM34919CQSDEVM, Evaluation Module using LM34919C-Q1, 50V, 600 mA Wide Vin Constant On-Time Buck Switching Regulator
参考设计 属于: Texas Instruments
LM34919CQSDEVM, Evaluation Module using LM34919C-Q1, 50V, 600 mA Wide Vin Constant On-Time Buck Switching Regulator. The LM34919CQSDEVM evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 3.3V output over an input range of 4.5V to 50V. The circuit delivers load currents to 600 mA, with valley current limit set at 640mA