LM2734X EVAL /NOPB, Evaluation Board using LM2734X converts 5V input to 1.8V output at 1A load current, 1.6-MHz step down DC-DC regulator
参考设计 属于: Texas Instruments
LM2734X EVAL /NOPB, Evaluation Board using LM2734X converts 5V input to 1.8V output at 1A load current at 1.6-MHz step down DC-DC regulator. The tiny low profile thin SOT23 package allows the demo board to be manufactured using less than 1 square inch of a 4-layer printed circuit board