LM26420XMHEVAL/NOPB, Evaluation Kit for the LM26420XMH, 2.2-MHz, high frequency Synchronous Step-Down DC-DC Regulator
参考设计 属于: Texas Instruments
LM26420XMHEVAL/NOPB, Evaluation Kit for the LM26420XMH, 2.2-MHz, high frequency Synchronous Step-Down DC-DC Regulator. The LM26420 Evaluation board was designed to provide two 2A outputs, VOUT1 and VOUT2. It is available in either the eTSSOP package option of the LM26420 for easier probing or the LLP version for evaluating the smaller package. The design emphasizes on the compactness of the LM26420 PCB layout and is thermally optimized. The total solution size is less than 35mm by 40mm. The board supports the conversion from an input voltage ranging from 3V to 5.5V down to output voltages of 0.8V for each channel