LAUNCHXL-F28377S, Complete Low-Cost Development Board based on the Delfino F2837x MCU device
参考设计 属于: Texas Instruments
LAUNCHXL-F28377S, C2000 Delfino LaunchPad, Complete Low-Cost Development Board for the Delfino F2837xS devices and features all the hardware and software necessary to develop applications based on the F2837xS Microprocessor. The LaunchPad is based on the superset F28377S device and easily allows users to migrate to lower cost F2837xS devices once the design needs are known. It offers an on-board JTAG emulation tool allowing direct interface to a PC for easy programming, debugging and evaluation. In addition to JTAG emulation, the USB interface provides a UART serial connection from the F2837xS device to the host PC