HiKey, LeMaker HiKey Development Board for the Hi6220V100 Multi-Mode Application Processor

参考设计 属于: Shenzhen LeMaker Technology Co.,Ltd

HiKey, LeMaker HiKey Development Board for the Hi6220V100 Multi-Mode Application Processor
HiKey, LeMaker HiKey board is the first board to be certified 96Boards Consumer Edition compatible and it's based around the HiSilicon Kirin 620 (called Hi6220) SoC, with eight-core ARM Cortex-A53 64-bit CPU up to 1.2GHz. The HI6553V100 is a power management chip, with integrated 4-channel Buck, 24 LDO, 1 LVS (Low Voltage Switch), a 12-channel HKADC and 5-channel LED current driver ports. It supports under-voltage, over-voltage, over-heat, over-current protection. The HiKey uses a LPDDR3 DRAM chip as the memory. It provides 1GB or 2GB DRAM memory to satisfy the different requirements. a single embedded Multi Chip Package (eMCP) dual function LPDDR3/eMMC memory solution