EZ430-CHRONOS-915, 915-MHz Wireless Development System in a watch Based on the CC430F6137 SoC Application Processor with White Chronos

参考设计 属于: Texas Instruments

EZ430-CHRONOS-915, 915-MHz Wireless Development System in a watch Based on the CC430F6137 SoC Application Processor with White Chronos

EZ430-CHRONOS-915, 915-MHz Wireless Development System in a watch with White Chronos. The eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors