EVK-PAC5220WP-Qi-HPA11-V1, High performance BOM solution Evaluation Kit that features PAC5220WP Power Application Controller IC
参考设计 属于: Qorvo, Inc
EVK-PAC5220WP-Qi-HPA11-V1,High Performance BOM solution Evaluation Kit that features PAC5220WP Power Application Controller IC which handles all functions of wireless charging including receiver selection/identification, communication/control, power transfer, guided placement through blinking LED, and audio feedback using a piezoelectric buzzer. It also monitors input and output power for load regulation, uses WPC version 1.1 foreign Object Detection (FOD), and provides over-current and over-temperature protection