EVAL-AD5272SDZ, Evaluation Board for AD5272, 10-Bit, Serial Input, High Precision Digital Rheostat
参考设计 属于: Analog Devices
EVAL-AD5272SDZ, Evaluation Board for evaluating the AD5272 digital rheostat. This device is a single-channel, 1024-position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5272 supports a dual-supply ±2.5 to ±2.75 V operation and a single-supply 2.7 to 5.5 V operation, making them suited for battery-powered applications and many other applications. The AD5272 uses a versatile I2C serial interface that operates in fast mode, allowing speed until 400 kbps. The device allows the selection of up to three different I2C addresses