EVAL-AD5270SDZ, Evaluation Board for AD5270, 10-Bit, Serial Input, High Precision Digital Rheostat
参考设计 属于: Analog Devices
EVAL-AD5270SDZ, Evaluation Board for evaluating the AD5270 digital rheostat. This device is a single-channel, 1024-position digital rheostat with less than ±1% end-to-end resistor tolerance error and 50-time programmable memory. The AD5270 supports a dual-supply ±2.5 to ±2.75 V operation and a single-supply 2.7 to 5.5 V operation, making them suited for battery-powered applications and many other applications. The AD5270 uses a versatile 3-wire serial interface that operates at clock rates up to 50 MHz, and it is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards