DS90UR908Q-EVK, FPD-Link II to FPD-Link Converter Evaluation Kit
参考设计 属于: Texas Instruments
DS90UR908Q-EVK, Evaluation Module (EVM) converts FPD-link II to FPD-Link. It translates a high-speed serialized interface with an embedded clock over a single pair to four LVDS data/control streams and one LVDS clock pair. It is backward compatible for operation with older generation deserializer devices. The DS90UR908Q-EVK board has a space saving 20-position wall header as the FPD-Link output, and a Rosenberger Automotive HSD Connector as the input. USB or SMA connectors can also be configured as the input, based on the type of the cable to be used