DS125BR800EVM, Evaluation Board for DS125BR800 Low-Power, 12.5-Gbps, 8-Channel (Unidirectional) Repeater With Input Equalization
参考设计 属于: Texas Instruments
DS125BR800EVM, SMA Evaluation Kit provides a complete high band-width platform to evaluate the signal integrity and signal conditioning features of the signal conditioning products with Equalization and De-emphasis. SMA edge launch connectors are used as the input and the output connections for this evaluation board. Commercially available adaptor boards can be purchased to facilitate connection to cables or backplane interconnects