DRV8880EVM, Evaluation Module for DRV8880 Dual H-Bridge Stepper Motor Driver

参考设计 属于: Texas Instruments

DRV8880EVM, Evaluation Module for DRV8880 Dual H-Bridge Stepper Motor Driver
DRV8880EVM, Evaluation Module is a platform revolving around the DRV8880 medium voltage dual H-bridge driver and highly-configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated Micro-Stepping. The EVM houses an MSP430 microcontroller and an USB interface chip. The USB chip allows for serial communications from a PC where a Windows application is used to schedule serial commands. These commands can be used to control each of the device's signals and drive the stepper motor by issuing the step commands at the desired rate