DRV8841EVM, Evaluation Board based on DRV8841 Dual H-Bridge Motor Driver with on chip indexer
参考设计 属于: Texas Instruments
DRV8841EVM, Evaluation Module for the DRV8841, 2.5A dual H-bridge motor driver with a PWM control interface and a small number external components that can be used to drive either two brushed DC motors, a single bipolar stepper motor or four solenoids. The on-board MSP430 MCU + software/GUI supports signaling and control and PWM speed control. With the DRV8841EVM, designers can quickly and easily evaluate the performance of DRV8841 motor driver in their specific application