DRV8825EVM, Evaluation Board based on DRV8825 2.5A Dual H-Bridge Motor Driver with on chip indexer
参考设计 属于: Texas Instruments
DRV8825EVM, Evaluation Board for the DRV8825, 2.5A dual H-bridge motor driver with on chip indexer (step/dir control interface) supporting up to 32 micro steps and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. With the DRV8825EVM, designers can quickly and easily evaluate the performance of DRV8825 motor driver in their specific application