DRV8814EVM, Evaluation Board based on DRV8814 Dual H-Bridge Motor Driver with on chip indexer
参考设计 属于: Texas Instruments
DRV8814EVM, Evaluation Module for the DRV8814, 2.5A dual H-bridge motor driver with a Phase/Enable control interface and a small number external components that can be used to drive two brushed DC motors. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. With the DRV8814EVM, designers can quickly and easily evaluate the performance of DRV8814 motor driver in their specific application