DK-LM3S9B96-FS8, Stellaris Flash and SRAM Memory Expansion Board for Evaluating the Stellaris LM3S9B96 ARM Cortex-M3-based Microcontroller

参考设计 属于: Texas Instruments

DK-LM3S9B96-FS8, Stellaris Flash and SRAM Memory Expansion Board for Evaluating the Stellaris LM3S9B96 ARM Cortex-M3-based Microcontroller

DK-LM3S9B96-FS8, Stellaris Flash and SRAM Memory Expansion Board. The Stellaris Flash and SRAM Memory Expansion Board (DK-LM3S9B96-FS8) is an optional memory expansion board for the Stellaris DK-LM3S9B96 (or DK-LM3S9D96) development board. This memory expansion board is designed to connect directly to the External Peripheral Interface (EPI) port of the Stellaris LM3S9B96 (or DK-LM3S9D96) microcontroller and provides external Flash memory, SRAM memory, and a Liquid Crystal Display (LCD) controller interface in addition to demonstrating ease-of-use in connecting multiple external memories and peripherals via the Stellaris MCU's flexible EPI configured in Host Bus 8 address/data multiplexed mode