DAC8234EVM, Evaluation Board using DAC8234 Quad, 14-Bit, High-Accuracy, Serial Input Digital-to-Analog Converter
参考设计 属于: Texas Instruments
DAC8234EVM, Evaluation Board using DAC8234 Quad, 14-Bit, High-Accuracy, Serial Input Digital-to-Analog Converter. The EVM module provides a quick and easy way to evaluate the functionality and performance of this high resolution serial input Digital to Analog Converter (DAC). The DAC8234EVM is designed to work by default for bipolar output range, but it can also be configured for unipolar output range by a simple switch change. The EVM provides the serial interface header to easily attach to any host Microprocessor or DSP base system