DAC3171EVM, Evaluation Module for DAC3171 single-channel, 14-bit, 500-MSPS Digital-to-Analog Converter
参考设计 属于: Texas Instruments
DAC3171EVM, Evaluation Module allows designers to evaluate the performance of DAC3171 single-channel, 14-bit, 500-MSPS digital-to-analog converter (DAC). The EVM provides a flexible environment to test the DAC3171 under a variety of clock and input conditions. for ease of use as a complete IF transmit solution, the DAC3171EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3171. The EVM can be used along with TSW1400 to perform a wide range of test procedures. The TSW1400 generates the test patterns which are fed to the DAC3171 through a 1.00 GSPS LVDS port