Cree XLamp CXA2520 LED 6-Inch Downlight Reference Design
参考设计 属于: Cree
Cree XLamp CXA2520 LED 6-Inch Downlight Reference Design. This reference details the design of a 6-inch downlight that exceeds the performance of typical 42-watt compact fluorescent lamp (CFL) products. The design uses Cree's XLamp CXA2520 LED, a multi-die, high-flux array optimized for high lumen output applications such as downlights, recessed fixtures and can lights. The CXA2520 offers lighting-class performance and reliability in a single, easy-to-use component. Six-inch downlights are the industry standard indoors and outdoors in both residential and commercial applications such as soffits and ceilings, where a wide beam pattern is desirable. With a typical light output range from 1500 to 3600 lumens, the flexibility, high performance and ease of use offered by the XLamp CXA2520 LED makes it a strong candidate for use in a 6-inch downlight