CDCM61004EVM, Evaluation Module for CDCM61004 high-performance, low phase noise Clock Generator
参考设计 属于: Texas Instruments
CDCM61004EVM, Evaluation Module for CDCM61004 high-performance, low phase noise clock generator. The device has one crystal/low-voltage CMOS (LVCMOS) input buffer and one, two, or four universal outputs depending on the respective device. This is a programmable clock generator with control pins only. No EEPROM or programming interface is necessary to program these devices. Input frequency range at 21.875 MHz to 28.47 MHz