BQ24072EVM, BQ24072 USB Li-Ion Battery Charger and Power-Path Management Evaluation Module
参考设计 属于: Texas Instruments
BQ24072EVM, Evaluation Board provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the BQ24072 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current