ARIS EDGE S3A1, Arrow ARIS EDGE Development Board is an IoT end device based on Renesas Synergy S3A3 MCU

参考设计 属于: RELOC s.r.l.

ARIS EDGE S3A1, Arrow ARIS EDGE Development Board is an IoT end device based on Renesas Synergy S3A3 MCU

ARIS EDGE S3A1, Development Board is developed by RELOC for Arrow Electronics, is a ready-to-use Internet of Things (IoT) hardware and software platform that enables users to get their IoT applications up and running quickly, exploiting the Renesas Synergy development framework. Based on Renesas Synergy S3A3 MCU with a 48-MHz ARM Cortex-M4 core with floating point unit (FPU), the ARIS EDGE S3A1 board has a host of features that equip it for smart sensing, IoT operations and small HMI design. Communication with other devices and the cloud is enabled by means of a flexible multi-protocol radio module, supporting Bluetooth Low Energy, Thread and ZigBee stacks. Board sensing capabilities include motion detection via 9-degrees-of-freedom IMU with sensor fusion capabilities, environmental temperature, humidity, pressure and ambient light sampling