AFE5805EVM Evaluation Module for AFE5805 which includes an 8-channel, voltage-controlled amplifier (VCA) and an 8-channel, 50-MSPS analog-to-digital converter
参考设计 属于: Texas Instruments
AFE5805EVM provides a convenient platform to evaluate the AFE5805. The AFE5805 is a complete analog front-end device designed for ultrasound systems. It consists of eight-channels, including a low-noise amplifier (LNA), voltage controlled attenuator (VCA), programmable gain amplifier (PGA), low-pass filter (LPF), and a 12 bit, 50 MSPS analog-to-digital converter (ADC) with LVDS data outputs. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board is offered. This board, the TSW1250EVM, directly connects to the AFE5805EVM and provides the data in parallel form for all eight channels simultaneously. The EVM kit includes the User's Guide, software, and a USB cable. The AFE5805EVM evaluation board comes completely assembled. The TSW1250EVM must be purchased separately. To order this EVM please contact your local Product Information Center