ADS58H40EVM, Evaluation Module using ADS58H40 quad-channel, 250-MSPS, 14-bit telecommunications analog-to-digital converter
参考设计 属于: Texas Instruments
ADS58H40EVM, is a circuit board that allows designers to evaluate the performance of ADS58H40 a quad-channel, 14-bit telecommunications analog-to-digital converter (ADC) operating at sampling rates of up to 250 MSPS. Designed for low-power consumption and high spurious free dynamic range (SFDR), the ADS58H40 has low-noise performance and outstanding SFDR over a large input-frequency range. The four ADC channels are separated into two blocks with two ADCs each