ADS5422EVM, Evaluation Board designed for evaluating the ADS5422, a 14-Bit, 62 Msps analog-to-digital converter

参考设计 属于: Texas Instruments

ADS5422EVM, Evaluation Board designed for evaluating the ADS5422, a 14-Bit, 62 Msps analog-to-digital converter
ADS5422EVM, Evaluation Board designed for ease of use when evaluating the ADS5422, a 14-Bit, 62 Msps analog-to-digital converter. The ADS5422EVM features two independent sections: one is configured for ac-coupling using a transformer, the other one allows for dc-coupling by employing a differential amplifier. The ADS5422EVM comes completely assembled. The ADS5422EVM requires a +5V and a +3.3V supply. To operate the front-end amplifier an additional +/-5V supply is needed