ADS5409EVM, Evaluation Module using ADS5409 Dual Channel, 12-Bit, 900 Msps Analog-to-Digital Converter
参考设计 属于: Texas Instruments
ADS5409EVM, Evaluation Module using ADS5409 Dual Channel, 12-Bit, 900 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5409 under a variety of clock, analog input, and supply conditions. for the ADS54T09 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output